Mill-Max 869 Series Double-Row Spring-Loaded Connectors

Mill-Max 869 Series Double-Row Spring-Loaded Connectors consist of several header strips and target receptacles that range from 4 to 20 pin counts in a 4mm pitch design. These 869 series connectors feature double-row construction, 10,000MΩ insulation resistance, 10VRMS/150VDC rated voltage, and a -55°C to +125°C temperature range. Mill-Max 869 Series Double-Row Spring-Loaded Connectors provide a reliable electrical connection in the most rigorous environments, including interfaces for portable equipment such as phones, radios, medical, and test instruments.

Features

  • 4mm pitch
  • Double-row construction
  • 4 to 20 pins
  • 10,000MΩ insulation resistance
  • 10VRMS/150VDC rated voltage
  • -55°C to +125°C temperature range
  • Nylon 4/6 insulator material

Applications

  • Batteries/chargers
  • Interfaces
    • Phones
    • Radios
    • Barcodes
    • Medical
    • Test instruments
Đã phát hành: 2023-02-08 | Đã cập nhật: 2023-02-10