Mill-Max Organic Fibre-Plug® Receptacles

Mill-Max Organic Fibre-Plug® (OFP) Receptacles cover a wide range of lead sizes and offer early engagement/dual-entry capability. Mill-Max OFP receptacles prevent contamination of the critical contact area during assembly and reflow soldering of the receptacle onto the PCB. OFP receptacles also provide high reliability and a compact connection. The early engagement/dual-entry versions are ideal for mating with short pins for creating low-profile assemblies and for situations where a component must be assembled from the bottom side of the board.

Features

  • Early engagement/dual-entry internal contacts (0369, 0374, and 0380)
  • Ideal for mating with short pins
    • Creating low-profile assemblies
    • Situations in which a component must be assembled from the bottom side of the board
  • 0.635mm to 0.94mm wide pin acceptance range and low force contact (4280)
  • Standard plating
    • Matte tin finish on the shell
    • 30µ" gold plating on the contact

Applications

  • Aerospace electronics
  • Automotive
  • Defense electronics
  • Industrial and manufacturing equipment
  • LED lighting
  • Medical electronics
  • Mining, quarrying, and oil and gas extraction
  • Telecom and datacom

Receptacle Call-Outs

Block Diagram - Mill-Max Organic Fibre-Plug® Receptacles
Đã phát hành: 2024-08-27 | Đã cập nhật: 2024-08-29