Mill-Max 0507 PCB Pin Receptacles
Mill-Max 0507 PCB Pin Receptacles offer an early engagement contact point, a 3A current rating, and accept lead diameters from .018" to 023". These low-profile, solder-mount receptacles sit just .020" above the board. Mill-Max 0507 PCB Pin Receptacles feature a four-finger contact that is press-fit into each brass alloy receptacle shell, forming a gas-tight connection. The receptacle shell and contact are gold-plated providing high interconnect reliability, corrosion protection, and wear resistance.Features
- Receptacle with no tail
- 3A current rating
- Accepts leads from 0.018" to 0.023"
- Solder mounting into a .042" hole
- RoHS 2 compliant
- Brass alloy shell material
- 10μ" gold over nickel shell plating
- Beryllium copper contact material
- 30μ" gold over nickel contact plating
Product Details
Đã phát hành: 2014-06-13
| Đã cập nhật: 2022-03-11