Mini-Circuits BFHKI Surface-Mount Bandpass Filters

Mini-Circuits BFHKI Surface-Mount Bandpass Filters feature an integrated interposer board, 50Ω impedance, and shielded construction. The BFHKI series consists of low-temperature co-fired ceramic (LTCC) ultra-high stopband rejection bandpass filters with a wide frequency range of 4.8GHz to 36GHz. The integrated interposer board enables installation onto PCB layouts with automated manufacturing equipment. These miniature SMT bandpass filters from Mini-Circuits are suitable for test and measurement, SATCOM, point-to-point radios, and radar applications.

Features

  • Integrated interposer board
  • Shielded construction
  • Wide stopband rejection
  • Miniature design
  • Surface mountable

Applications

  • Test and measurement equipment
  • Radar
  • SATCOM
  • Point-to-point radios

Specifications

  • 50Ω impedance
  • 4.8GHz to 36GHz frequency range
  • 4.95mm x 3.65mm dimensions
  • -55°C to +125°C temperature range
Đã phát hành: 2023-11-03 | Đã cập nhật: 2025-02-04