Mini-Circuits HPF-BZ50+ High-Pass Filter
Mini-Circuits HPF-BZ50+ High-Pass Filter is a Lumped LC filter that offers a good insertion loss of 0.5dB (typical) and a high rejection of 70dB (typical). This high-pass filter covers from 50MHz to 1500MHz wideband frequency range. The HPF-BZ50+ filter incorporates high Q capacitors and inductors to achieve a low insertion loss. This high-pass filter delivers repeatable performance across production lots and comes in a miniature shielded package. The HPF-BZ50+ high-pass filter operates within the -40°C to 85°C temperature range. Typical applications include transmitters/receivers and military.Features
- 0.5dB low insertion loss (typical)
- High power handling of 8W
- 50MHz to 1500MHz frequency range
- 70dB stop band rejection (typical)
- Miniature shielded package
Applications
- Transmitters/receivers
- Military
Typical Performances
Đã phát hành: 2024-12-26
| Đã cập nhật: 2025-01-08