Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter

Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter offers a good insertion loss and high rejection. This bandstop filter consists of high-Q capacitors and inductors while passing DC 400MHz and 1350MHz to 1700MHz frequency range, to achieve a low insertion loss. The NBSF-760+ bandstop filter rejects frequencies from 680MHz to 840MHz. This bandstop filter features 0.9dB typical low insertion loss and 42dB typical stopband rejection. Typical applications include GPS and public safety radio.

Features

  • 0.9dB typical low insertion loss
  • 42dB typical stopband rejection
  • Connectorized package
  • 3W input power
  • -40°C to 85°C operating temperature range

Applications

  • GPS
  • Public safety radio

Case style Drawing

Mechanical Drawing - Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter
Đã phát hành: 2025-10-29 | Đã cập nhật: 2025-11-10