Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers

Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers are GaAs MMIC distributed power amplifiers operating from 0.01GHz to 12GHz. These amplifiers provide 12dB of gain, +33dBm saturated output power, and achieve +43.5dBm output IP3 while operating from a +12V power supply and consuming 400mA of current. PMA5 Amplifiers are internally matched to 50Ω and come in a 5mm x 5mm 32-lead QFN-style package. These characteristics make it ideally suited for wideband test instrumentation and defense systems that require high operating output power while maintaining very low distortion characteristics.

Features

  • +31dBm typical P1dB
  • +33dBm typical PSAT
  • Low 3.5dB typical noise figure
  • +43.5dBm typical high OIP3
  • +12V supply voltage at 400mA
  • 0.01GHz to 12GHz frequency range
  • Internally matched to 50Ω
  • 10W total power dissipation
  • 5mm x 5mm, 32-lead QFN-style package
  • -45°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Radar, EW, and ECM defense systems
  • 5G Sub6 and MIMO wireless infrastructure systems
  • Microwave radio and VSAT

Videos

Functional Diagram

Application Circuit Diagram - Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers
Đã phát hành: 2024-03-25 | Đã cập nhật: 2026-06-02