Mini-Circuits SB-SF50-27+ Coaxial Adapter

Mini-Circuits SB-SF50-27+ Coaxial Adapter features a frequency range of DC to 27GHz, low insertion loss of 0.11dB, and a 50Ω impedance rating. The SB-SF50-27+ is a coaxial SMA female bulkhead to SMA female adapter that supports various applications while providing excellent VSWR and low insertion loss. This adapter has passivated stainless-steel construction and measures only 0.87" in length. Mini-Circuits SB-SF50-27+ Coaxial Adapter has an operating temperature range of -65°C to +125°C.

Features

  • Wide frequency range
  • Low insertion loss
  • Excellent VSWR
  • Supports various applications

Specifications

  • DC to 27GHz frequency
  • 0.11dB typical insertion loss
  • 1.03:1 typical VSWR
  • 50Ω impedance
  • 0.87" length
  • -65°C to +125°C operating temperature range
Đã phát hành: 2023-11-03 | Đã cập nhật: 2023-12-05