Mini-Circuits TSS2 Low-Noise Bypass Amplifiers
Mini-Circuits TSS2 Low-Noise Bypass Amplifiers are created using E-pHEMT technology within a 2mm x 2mm 8-lead QFN-style package. The amplifiers feature a wide 500MHz to 5000MHz frequency range and very fast bypass switching. The TSS2 series has minimal external matching components. Mini-Circuits TSS2 Low-Noise Bypass Amplifiers offer a low noise figure, high gain rating, and high IP3 rating. The amplifiers provide improved input and output loss, which is ideal for 5G MIMO, back-haul radio systems, test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.Features
- 500MHz to 5000MHz wideband frequency range
- Minimal external matching
- High dynamic range
- Internal bypass switch feature
- Built-in DC blocking cap
- 2mm x 2mm x 0.9mm compact dimensions
Applications
- 5G MIMO
- Back-haul radio systems
- Test and measurement equipment
- Radar
- EW
- ECM
- Defense systems
Specifications
- 1.3dB typical noise figure
- 22.6dB to 18.6dB typical gain
- 11.5dB to 16.1dB typical input return loss
- 10.4dB to 22.4dB typical output return loss
- 18.3dBm to 19.6dBm typical output power at 1dB compression
- 0.7W total power dissipation
- -45°C to +85°C operating temperature range
- -65°C to +150°C storage temperature range
Functional Diagram
Đã phát hành: 2023-11-14
| Đã cập nhật: 2023-12-18