Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers

Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers offer a wideband 700MHz to 6000MHz range with power handling up to 75W in a rugged shielded case. The ZFBDC16 couplers feature Low 0.55dB mainline losses, high 25dB directivity, 20dB typical return loss, ±0.5dB or ±0.6dB typical coupling flatness, and a -55°C to +100°C temperature range. The Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers provide N-type or SMA connections and are ideal for power leveling/monitoring, military mobile, cellular, WiMax, PCN, GSM, and Wi-Fi applications.

Features

  • Wideband, 700MHz to 6000MHz range
  • High power handling, up to 75W
  • Low 0.55dB mainline loss
  • High 25dB directivity
  • Excellent return loss, 20dB typical
  • ±0.5dB or ±0.6dB typical coupling flatness
  • -55°C to +100°C temperature range
  • Rugged, shielded JD1252 case style
  • N-type or SMA connections
  • RoHS compliant

Applications

  • Power leveling and monitoring
  • Military mobile
  • Cellular
  • WiMax
  • PCN
  • GSM
  • Wi-Fi
Đã phát hành: 2022-05-19 | Đã cập nhật: 2022-05-20