Mini-Circuits ZMX Frequency Mixer
Mini-Circuits ZMX Frequency Mixer features a 3700MHz to 10,000MHz frequency range, 5dB typical conversion loss, and 30dB typical L-R isolation rating. This mixer has a wide operating temperature range of -55°C to +100°C, 50mW RF power, and 40mA IF current. Mini-Circuits ZMX Frequency Mixer is suitable for instrumentation, defense and federal communications, SATCOM, and super-high frequency (SHF) applications.Features
- Double balanced mixer
- Low conversion less
- High L-R isolation
Applications
- SATCOM
- Instrumentation
- Defense and federal communications
- SHF
Specifications
- Level 7 (LO power +7dBm)
- 3700MHz to 10,000MHz frequency range
- 5dB typical conversion loss
- 30dB typical L-R isolation
- 50mW RF power
- 40mA IF current
- -55°C to +100°C operating temperature range
Dimensions
Electrical Schematic
Đã phát hành: 2024-09-20
| Đã cập nhật: 2024-10-22