AirBorn / Molex 360 Circular Connectors

AirBorn / Molex Series 360 Circular Connectors are a highly rugged and reliable solution designed for military and security technologies. AirBorn Series 360 IP68/IP69 connectors are lightweight, watertight, easy to clean, and offer excellent EMI shielding in a compact housing that is smaller and lighter than D38999. The Push/Pull locking or Quick-DeMate functionality makes AirBorn / Molex Series 360 ideal for next-generation soldier communication systems, radars, avionics, embedded computers, and more.

Features

  • High-performance in a smaller and lighter package than D38999
  • Push/Pull and Quick-DeMate versions available
  • Both interoperable with the same receptacle
  • Quick-Clean version available
  • High-speed versions up to 10G available
  • Optimized mechanical and color keying
  • Complete System Solution
    • Board-mount connectors
    • Panel-mount connectors
    • Cable assemblies
  • Flex-circuit assemblies
  • Watertight protection class IP68 and IP69
  • Suitable for high-shock and vibration environments
  • -51°C to +125°C operating temperature range
  • Designed to withstand harsh environments
  • Reliably durable through greater than 5000 mating cycles
  • Power solutions up to 22A

Applications

  • Custom power supplies
  • Defense and security
  • Dismounted soldier
  • Land vehicles
  • Nightvision equipment
  • Push to Talk (PTT) and Personal Role Radio (PRR) systems
  • Ruggedized computers & hand-helds
  • Software-defined radios
  • Unmanned systems

Overview

Chart - AirBorn / Molex 360 Circular Connectors
Đã phát hành: 2018-06-12 | Đã cập nhật: 2026-05-13