Molex Cable Glands

Molex Cable Glands can be used and combined with Molex Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Features

  • Locknut or cable gland accessory type
  • Polyamide (PA) or Brass housing material
  • IP66 and IP68 options
Đã phát hành: 2014-12-10 | Đã cập nhật: 2025-11-12