Molex Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Features

  • Heavy-duty enclosures in die-cast aluminum alloy or self-extinguishing thermoplastic provide high resistance to impact, mechanical stress, and external agents
  • Inserts with asymmetric guide rails prevent incorrect coupling
  • Riveted Stainless steel pegs on hoods, housings, and covers avoid corrosion, breaking, and loss of IP protection
  • Spring-loaded lockable metal covers assure coupling stability and protection against accidental opening
  • Anti-aging, oil-resistant, and fuel resistant seal gaskets have a proven IP66 degree of protection for coupled connectors
  • Wide range of cable glands and accessories provides better performances, easy assembly, and cost reduction

Applications

  • Industrial machinery
  • Robotics
  • Welding
  • Construction equipment
  • Power energy
  • Food and beverage
  • Material handling
  • Automatic assembly equipment
  • Agriculture
  • Forestry machinery
  • Mining
  • Elevating-truck platforms
  • Outdoor displays, signs
Đã phát hành: 2014-12-10 | Đã cập nhật: 2026-06-08