Molex EMI Filter Plates
Molex EMI Filter Plates deliver advanced protection against Electromagnetic Interference (EMI) for high-performance systems. These devices enhance reliability and system performance by safeguarding critical components and optimizing functionality across multiple lines. The EMI filter plates feature a 5MHz to 18GHz frequency range, 100V voltage, C, Pi filter circuit, 3 to 50 lines, and vertical, right-angle lead configuration. These filter plates comply with stringent industry standards and enhance design flexibility with multiple configurations. The EMI filter plates include brass plate per UNS c26000/c27000 plate and copper alloy lead material. Typical applications include aerospace, defense, medical, telecommunications, servers, and storage.Features
- 5MHz to 18GHz frequency range
- 100V voltage
- C, Pi filter circuit
- 3 to 50 lines
- Vertical, right-angle lead configuration
- Attachment:
- 5MHz to 18GHz snap-in
- 5MHz to 1GHz bolt-in
- -55°C to 125°C operating temperature range
Applications
- Aerospace/defense:
- Tactical weapons
- Military global positioning system
- Inertial measurement units
- Target acquisition systems
- Night-vision sensors
- Backup engine controllers for ships
- Flight instruments
- Engine controls
- Navigation equipment
- Medical:
- Medical diagnostic equipment
- Monitoring devices
- Implantable defibrillators
- Telecommunications:
- Cellular base stations
- Mobile/cellular repeaters
- Servers and storage:
- Peripheral and terminal equipment
- Graphics workstations
Videos
Typical Insertion Loss
Đã phát hành: 2024-10-14
| Đã cập nhật: 2025-07-03