Molex HDMI Type-A Connectors
Molex HDMI Type-A Connectors are compact connectors with up to 48Gbps bandwidth for use in high-speed network applications. The HDMI Type-A Connectors support an 8K resolution display and are compatible with HDMI v1.4 and v2.1. These Molex connectors are available in various configurations, offering design flexibility for consumer, industrial, and medical designs.
Features
- Up to 48Gbps bandwidth
- Ideal for high-speed network applications
- Supports 8K resolution display
- Delivers high-quality display
- Friction lock
- Provides secure mating retention
- 10,000 mating cycles
- Delivers high durability
- Fully shielded design
- Provides EMI / RFI protection
- Compatible with HDMI v1.4 and v2.1
- Suits a variety of user-application requirements
- Mylar surface
- Facilitates SMT mounting
- 0.75µm gold plating thickness
- Meets a variety of device application requirements
- Insert mold process design
- Offers stable terminal coplanarity
- Flange option
- Secures connection with screw lock
- Availability in different lead lengths
- Makes it suitable for a variety of PCB thicknesses
Applications
- Consumer
- High-end TVs
- Meeting displays
- Graphic cards
- PCs and laptops
- Set-top box peripherals
- Gaming devices
- Industrial
- Security monitors
- Projectors
- Printers
- Medical displays
- Connected home
- Smart home systems
Đã phát hành: 2020-01-17
| Đã cập nhật: 2026-03-25