Molex KK 396 RPC Headers

Molex KK 396 Reflow Process Compatible (RPC) Connector System delivers up to 13A and 600V per circuit and supports a lead-free solder process. Molex KK 396 Connector System is ideal for low- to mid-power wire-to-board and board-to-board applications. KK 396 RPC connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. These right-angle and vertical headers are ideal for use in a variety of consumer, data/computing, medical, and automotive applications.

Features

  • High-temperature nylon housing
    • Withstands lead-free high-temperature solder processing up to +260°C.
    • Does not require the drying needs of normal nylon
  • Optional MarKK terminal with four points of contact
    • Supports up to 13A per circuit
    • Ideal for higher power and high-vibration applications
  • Polarized friction-lock header
    • Prevents mismating
  • Standard KK header footprint design
    • Allows for drop-in replacement on existing header applications
    • Mates with standard KK receptacles
  • Matte-tin over nickel plating
    • Inhibits tin whiskering
  • PCB receptacles are available in standard KK connectors
    • Ensures secure mating between headers and receptacles

Applications

  • Consumer
    • Home appliances
      • Washers
      • Dryers
      • Dishwashers
    • Fire/smoke detectors
    • HVAC
  • Data/computing and telecommunications/networking
    • Scanners/multi-function machines
    • Printers
    • Workstations
    • Mainframes
  • Medical
    • Respirators
    • Blood warming bags
  • Automotive
    • Control modules
    • Stereos
  • Gaming, etc.
    • Coin changers, ATM
    • Gaming consoles
    • Vending
    • Voting machines

Videos

Power Products

Infographic - Molex KK 396 RPC Headers
Đã phát hành: 2013-09-17 | Đã cập nhật: 2026-05-07