Molex MicroBeam Connectors & Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.

Features

  • Enhances signal integrity for Near-ASIC 112G connectivity
  • Low-profile design improves thermal management
  • Robust mechanical design improves reliability
  • Simplifies assembly and maintenance operations
  • Supports high-density architecture

Applications

  • Networking
    • Ethernet switches
    • Artificial intelligence (AI) hardware
    • High-speed cabling to the panel

Specifications

  • 12x or 16x differential pairs
  • Up to 112Gbps data rates
  • <7mm mated height
  • 0.75A maximum current per pin
  • 31AWG twinax cable wire gauge
  • -40°C to +85°C operating temperature range

Videos

Đã phát hành: 2025-05-12 | Đã cập nhật: 2026-05-29