Molex Mini-Latch Wire-to-Board Connector System

Molex Mini-Latch Wire-to-Board Connector System provides a reliable interface for industry-standard 2.50mm wire-to-board applications. This system includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating/unmating. Headers are available in straight and right-angle with friction locks. Molex Mini-Latch Wire-to-Board Connector System is ideal for automotive, data communication, and office-related applications.

Features

  • Box-style contact protects the contact area and provides good electrical connection
  • Guide rails and molded ledges facilitate mating and unmating
  • Polarizing features ensure proper mating
  • Housing lock for terminal is superior to terminal locking tang method
  • Straight and right-angle headers provide design flexibility
  • Friction lock provides good mating retention

Applications

  • Automotive
  • Fax machines
  • Printers
  • PC monitors
  • Data communication centers
Đã phát hành: 2018-09-18 | Đã cập nhật: 2025-11-11