Molex MLX Coaxial Cable

Molex MLX Coaxial Cable features a dual-shielded design that improves flexibility and reduces signal loss over long distances. Molex MLX Coaxial Cable uses foam dielectric to increase the velocity of propagation. This cable incorporates superior shielding to better withstand electromagnetic interference (EMI), providing enhanced signal reliability and clarity. The series is ideal for various wireless infrastructure, telecommunications, and military/aerospace applications.

Features

  • Improves system performance over long distances - enhances reliability and signal integrity for high-performance applications
  • Enables flexible routing in space-constrained installations
    • 2.5x cable diameter single-time bend radius
    • Enables use in tight spaces and makes installation work easier
  • Resists EMI and RF leakage in high-density systems and environments subject to high radio traffic
  • Delivers long-term reliability for outdoor applications
    • The rugged design is resistant to ultraviolet light, moisture, and temperature extremes
    • Ideal for indoor or outdoor use in harsh environmental conditions
  • Provides cost-effective connectivity for high-performance systems
    • Flexibility and affordability of traditional coaxial cable
    • High performance of corrugated cable

Applications

  • Wireless infrastructures
    • Cellular network base stations
    • Cellular antennas and repeaters
    • Emergency service communication systems
    • RFID reader-to-antenna connections
    • Two-way radio systems
    • Wi-Fi® system access points
  • Telecommunications
    • Distributed antenna systems
    • Public safety networks in buildings and tunnels
    • Radio transmitters, receivers, and antennas
    • Satellite dish connections
  • Military/aerospace
    • Avionics
    • Camera systems
    • Ground-to-air communication systems
    • Imaging system sensors and control units
    • Navigation systems
    • Shipboard systems
    • Tactical radio communication systems

Specifications

  • Up to 8GHz rated frequency
  • 50Ω impedance
  • >90dB shielding effectiveness
  • 25AWG to 5AWG cable range
  • -40°C to +85°C operating temperature range

Application Examples

Chart - Molex MLX Coaxial Cable
Đã phát hành: 2025-05-29 | Đã cập nhật: 2025-09-22