Molex MPRF RF Connectors

Molex MPRF RF Connectors are rugged and compact RF connectors that help avoid coax connection failure in high-vibration environments. Molex MPRF RF Connectors withstand vibrations that cause terminals to twist or move. Dual side latches help ensure a reliable, secure I/O connection with a 1.00mm contact wipe. The ruggedized housing provides further protection against high-vibration environments. The MPRF series offers 4-, 6-, and 8-port configurations and features a ruggedized housing for enhanced protection against vibration.

Features

  • Helps avoid I/O coax connection failure in high-vibration environments
  • Withstands vibration that can cause terminals to twist or move
  • Dual side latches help ensure a reliable, secure I/O connection with a 1.00mm contact wipe
  • 4-, 6- and 8-port configurations
  • 3.75mm-pitch, high-density compact array
  • DC to 6GHz frequency range

Applications

  • Telecommunications/networking
    • Hubs
    • Servers
  • Data/computing - test and measurement
  • Medical
    • Patient monitoring
    • Imaging
  • Aerospace and defense

RF Connector Portfolio Infographic

Infographic - Molex MPRF RF Connectors

Key Design Attributes

Chart - Molex MPRF RF Connectors
Đã phát hành: 2026-04-23 | Đã cập nhật: 2026-04-27