Molex Premo-Flex Intermateable FFC Jumpers

Molex Premo-Flex Intermateable Flat-Flexible Cable (FFC) Jumpers provide a robust, high-retention cable solution and simplify design work. These FFC jumpers offer secure connections by utilizing latching ears or notches, preventing unintentional disconnection in demanding applications. Additionally, some of these jumpers are intermateable with Hirose FH28 or FH52 zero-insertion force (ZIF) connectors. Molex Premo-Flex Intermateable FFC Jumpers are suitable for environments subjected to shock and vibration, including vehicle infotainment systems, GPS devices, virtual cockpits, insulin pumps, and medical monitoring devices.

Features

  • Secure connectivity
  • Intermateable with Hirose FH28 or FH52, depending on the model
  • REACH compliant
  • Delivers design flexibility
  • Off-the-shelf options

Applications

  • Vehicle infotainment systems
  • Automotive LCDs
  • GPS devices
  • Virtual cockpits
  • Handheld ultrasound devices
  • Insulin pumps
  • Medical monitoring devices
  • Handheld gaming devices

Specifications

  • 0.50mm pitch
  • 0.55A current rating
  • Latching ears
  • Gold plating
  • ≥28 or ≥15 retention force
  • 60VAC maximum voltage
  • -40°C to +105°C temperature range
Đã phát hành: 2024-07-08 | Đã cập nhật: 2026-02-03