Molex Premo-Flex SlimStack FFC/FPC Jumpers

Molex Premo-Flex SlimStack FFC/FPC Jumpers utilize 0.35mm-pitch connectors and support up to 30Gbps data rates using a compact, flexible form factor. These jumpers deliver a standard, off-the-shelf Premo-Flex FFC/FPC assembly with a fully integrated cable with a SlimStack connector. Premo-Flex SlimStack jumpers offer robust connectivity and a versatile design, making them ideal for manufacturers seeking flexible connectivity solutions that support various applications in a standardized, high-performance design. Additional features include exceptional performance, high-speed data transmission, and support for multiple data protocols. Molex Premo-Flex SlimStack FFC/FPC Jumpers are suitable for smartphones, wearables, servers, washing machines, and medical, portable audio, and vehicle infotainment devices.

Features

  • Enables flexible high-speed data and power connectivity
  • High-speed data transmission
  • Superior signal quality for mini applications
  • Compact form factor
  • Supports multiple data protocols
  • REACH compliant

Applications

  • Servers
  • Infotainment devices
  • Mobile devices
    • Smartphones
    • Tablet computers
    • Wearables
    • Portable audio devices
  • Medtech
    • Monitoring devices
    • Therapeutic devices
    • Surgical devices
  • Appliances
    • Washing machines
    • Refrigerators

Specifications

  • 0.35mm pitch
  • Up to 0.3A current rating
  • Up to 60VDC/AC voltage rating
  • Up to 30Gbps data rates
  • 5GHz frequency
  • 50Ω or 95Ω impedance
  • 20, 40, or 50 circuit count
  • 102mm, 152mm, and 305mm cable lengths
  • 1.27mm mated height
  • -40°C to +85°C operating temperature range
Đã phát hành: 2025-08-12 | Đã cập nhật: 2026-02-03