Molex Automotive PT Bulb Sockets

Molex Automotive PT Bulb Sockets offer high-quality performance and meet the needs of transportation applications for safety, performance, and ruggedness. The sockets are constructed of durable high-temperature material, and waterproof sealing options are available. The sockets feature a push-and-turn mating style for easy insertion and secure locking. PT bulb sockets meet industry standards, various customer needs, and USCAR-155.7 specifications.

Features

  • For P21W, PY21W, P21/5W, P21/4W bulbs in single- and double-filament styles
  • Push-and-turn mating style provides easy insertion and secure locking
  • 20AWG to 18AWG wire size range
  • Available in sealed and unsealed versions
  • Variety of keying and color options
  • Compliant with major automotive specifications and meets OEM requirements

Applications

  • Front indicators
  • Brake lights
  • Reverse lights
  • Rear fog lights
  • Rear indicators

Components

  • Bulb type
    • Single (P21W)
    • Double (P21/5W)
  • Bulb cap
    • Single (BA15s)
    • Double (BAY15d)
Đã phát hành: 2019-02-04 | Đã cập nhật: 2026-02-10