Molex QSFP-DD 16F Cable Assemblies

Molex QSFP-DD 16F Cable Assemblies are designed to deliver 16-fiber high-speed capabilities, making them ideal for data centers, networking, and transceiver applications. These cable assemblies include jumpers and breakouts, enabling 16F systems to reach data rates of 400G, 800G, and 1TB+. The series offers design flexibility and is available in four connector options: MPO to MPO, and MTP to MTP, MDC, or LC. The fiber types include single-mode and multimode. Molex QSFP-DD 16F Cable Assemblies feature a 3mm cable outside diameter and operate in a temperature range of -40°C to +70°C.

Features

  • Delivers 16-fiber connectivity for high data-rate applications
    • Enables use with transceivers in 400G, 800G, and 1TB+ applications
  • Industry-standard MTP and LC connectors for reliability and simplified installation
    • MTP-to-MTP jumpers and MTP-to-LC breakouts available
  • Supports high-speed QSFP-DD data transmission rates
  • Cable assemblies fitted with push-pull MTP connector housings for quick and reliable connections
  • Multiple options for increased design flexibility
  • Improved return loss performance with angle-polished connectors (APCs)
  • SM and MM cable assemblies available with APCs, and multimode cables available with ultra-polished connectors (UPCs)

Applications

  • Servers and storage
    • 400G/800G/1TB+ systems
    • Switches
    • Routers
  • Telecommunications
    • Optical transceivers
    • Cable distribution and management
    • Cloud computing

Specifications

  • Single-mode and multimode fiber types
  • 3mm cable outside diameter
  • Connectors
    • MTP to MTP
    • MTP to MDC
    • MPO to MPO
    • MTP to LC
  • Fiber (core/cladding)
    • 9/125µm (SM)
    • 50/125µm (MM)
  • 16F design transmits up to 28Gbps NRZ or 56Gbps PAM-4, with 800Gbps or higher aggregate
  • -40°C to +70°C operating temperature range
Đã phát hành: 2024-01-29 | Đã cập nhật: 2024-02-08