Molex RFID High-Frequency Solutions
Molex Radio Frequency Identification (RFID) High-Frequency (HF) Solutions provide versatile, robust, and compact asset tracking and identification capabilities for a variety of industries, applications, and environments. These solutions include RFID tags in a variety of frequencies and designs, enabling cost-effective, efficient, accurate, and cost-effective monitoring of inventory and assets. The portfolio features RFID labels, hard tags, ferrite tags, cable tie tags, molded PCB RFID tags, flexible tags, and tags for metal and non-metal surfaces. These products all operate in a -40°C to +85°C temperature range. Options include IP65 and IP68 protection ratings, as well as ultra-high-frequency (UHF) variants for USA and global use. Ideal applications for Molex RFID High-Frequency Solutions include healthcare, industrial, and automotive.Features
- Lineup includes RFID labels, hard tags, ferrite tags, cable tie tags, molded PCB RFID tags, flexible tags, and tags for metal and non-metal surfaces
- IP65 and IP68 protection ratings available
- Multiple sizes and configurations
- Includes UHF variants
- Ideal for use in a variety of industries, applications, and environments
Applications
- Healthcare
- Inventory control equipment
- Medical devices
- Medication notification systems
- Automotive
- Rental unit tracking devices
- Vehicle tracking equipment
- Industrial
- Asset and inventory tracking systems
- Logistics equipment
- Real-time location (RTL) systems
Specifications
- HF
- 13.56MHz frequency
- HF band
- Up to 29.97mm (1.18") read range
- 896- to 2048-bit user memory
- USA UHF
- 902MHz to 928MHz frequency
- UHF band
- 2m to 16.8m (6.5' to 55') read range
- 32- or 512-bit user memory
- Global UHF
- 860MHz to 960MHz frequency
- UHF band
- Up to 7.9m (26') read range
- 32- or 512-bit user memory
- All variants
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-09-27
| Đã cập nhật: 2025-07-22