Molex Sentrality High-Power Pin & Socket Connectors

Molex Sentrality High-Power Pin and Socket Connectors feature eye-of-needle (EON) press-fit tails that enable high-quality, solderless electrical connections. These mezzanine-style board-to-board and board-to-busbar connectors offer self-aligning capability for enhanced design flexibility. The Sentrality connector is designed with a uniform flat-top surface providing flat-rock processing during insertion into printed circuit boards (PCBs). Molex Sentrality High-Power Pin and Socket Connectors are ideal for data centers, industrial automation, and telecommunications. 

Features

  • Uniform flat-top surface
  • Self-aligning capability
  • Eye-of-needle press-fit tails
  • Enhanced design flexibility

Applications

  • Data centers
    • Servers
    • Data storage
    • Power distribution units (PDUs)
    • Uninterruptable power supplies
    • Switches
    • Routers
    • Environmental control equipment
  • Telecommunication / Networking
    • Servers
    • Storage
  • Industrial automation
    • Battery-charging stations
    • DC-to-AC inverters
    • Robotics

Specifications

  • 600V voltage rating
  • Up to 350A current rating
  • 0.40mΩ maximum contact resistance
  • 20N to 55N mating force
  • 6N to 10N unmating force
  • 200 mating cycles of durability
  • -40°C to +125°C temperature range

Videos

Đã phát hành: 2021-08-09 | Đã cập nhật: 2025-11-12