Molex USB 2.0 Hub Solutions
Molex USB 2.0 Hub Solutions are available for prototyping and production runs, mitigating space constraints and boosting cost effectiveness while providing a faster time-to-market process. The modules are qualified and tested to run USB 2.0 protocols for prototyping all the way to production. The units feature four USB 2.0 protocol downstream ports to meet the demands for increased USB capability. The modules are available with or without a power connector. The 5V Nano-Fit power connector delivers up to 500mA per port. One upstream port provides 100mA to the device and prevents electrostatic discharge (ESD) to the chip's upstream components. Applications for Molex USB 2.0 hub modules include home appliances, consumer products, commercial vehicles, smartphones, and other mobile devices.Features
- 4 USB 2.0 protocol downstream ports
- 1 upstream port provides 100mA to the device
- Prevents ESD to the chip's upstream electronic components
- Available with or without a power connector
Applications
- Home appliances
- Ovens
- Washers and dryers
- Smartphones and mobile devices
- Vehicle infotainment
- IoT device makers
- Smart shelving
- Airport charging stations
- ATMs
Đã phát hành: 2018-11-05
| Đã cập nhật: 2022-09-06