Temp-Flex Cable, Inc. TwinMax High-Temperature Low-Loss Twinax Cables

Temp-Flex Cable Inc. TwinMax High-Temperature Low-Loss Twinax Cables offer a balanced transmission line in multiple impedances (85Ω, 90Ω, and 100Ω) for use in data center and telecommunication applications. These low-loss coaxial cables provide 10Gbps, 12Gbps, and 28Gbps data rates for signal transmission. The TwinMax cables provide a tight bend radius, high bandwidth, and improved signal integrity performance. These cables withstand soldering temperatures to provide ease of termination. The TwinMax coaxial cables deliver end-to-end high-speed solutions. TwinMax cables can be used with Molex SFP, QSFP, zSFP, and zQSFP connectors. Applications include telecommunications/networking, data center solutions, and automotive.

Features

  • Tight bend radius
  • High bandwidth
  • Improved signal integrity performance
  • Cables capable of transmitting data rates of 10Gbps, 12Gbps, and 28Gbps
  • Inline monitoring of diameter, concentricity, and capacitance control
  • 85Ω, 90Ω, and 100Ω versions available
  • Insertion loss remains stable under high temperatures
  • High-temperature, thermally and mechanically stable dielectric (-20°C to +105°C)

Applications

  • Telecommunications/networking
    • Servers
    • Backplanes
  • Data center solutions
    • Internal servers
    • Backplane
  • Automotive
    • Infotainment
    • Self-driving vehicles

Specifications

  • 30VAC (maximum) voltage
  • 1500VDC dielectric withstanding voltage
  • <10ps/m skew
  • 4.8ns/m propagation delay
  • -20°C to +105°C operating temperature range
  • Silver-plated, solid Copper, ETP signal/ground wire
  • Aluminum shield
  • 34AWG to 28AWG wire range
Đã phát hành: 2018-10-01 | Đã cập nhật: 2022-08-22