Molex Flexible Busbars
Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.Features
- UL certification
- Custom lengths and terminations
- Fused termination available
- 53A, 105A, 150A current rating, depending on model
Applications
- Data centers
- Servers
- High-end computers
- Commercial vehicles
- Agriculture
- Rail
- Truck
- Construction
- Marine
- Industrial
- Mining
- HVAC
- Electrical enclosures
- Electrical panel doors
- Security fences around
- Substations and utilities
- Fence and gate jumpers
- Generators and transformers
Infographic
Additional Resources
Đã phát hành: 2019-01-15
| Đã cập nhật: 2025-09-25