Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board
Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board allows the end-user to evaluate the features and functionalities of the MP2181 synchronous step-down converter. The MP2181 synchronous step-down converter is a monolithic switch-mode converter with built-in internal power MOSFETs. This converter achieves a 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage in the MP2181 step-down converter can be regulated to as low as 0.6V. This step-down converter features a Constant-On-Time (COT) control scheme that provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. Typical applications of this EV2181-TL-00A eval board include wireless/networking cards, portable instruments, battery-powered devices, and multifunction printers.Features
- 21μA low IQ
- 1.2MHz switching frequency
- EN for power sequencing
- 1% FB accuracy
- Wide 2.5V to 5.5V operating input voltage range
- Output adjustable from 0.6V
- Up to 1A output current
- 90mΩ and 50mΩ internal power MOSFET switches
- 100% duty on
- Output discharge
- VO OVP
- External soft start control
- Short-Circuit Protection (SCP) with hiccup mode
- Power good
- Available in a SOT583 package
Applications
- Wireless/networking cards
- Portable instruments
- Battery-powered devices
- Low-voltage I/O system power
- Multi-function printer
Board Schematic
Đã phát hành: 2022-05-05
| Đã cập nhật: 2022-05-10