Monolithic Power Systems (MPS) EV2787-0000/0002-FP-00A Evaluation Boards
Monolithic Power Systems (MPS) EV2787-0000/0002-FP-00A Evaluation Boards are designed to evaluate the MP2787, a complete Analog Front End (AFE) monitoring IC. This board demonstrates the 7-Cell to 16-Cell, high-accuracy battery monitor with coulomb counting. The EV2787-0000/0002-FP-00A can be evaluated by connecting to an 18V to 75.2V battery pack (or simulated battery pack). The EV2787-0000-FP-00A has the MP2787DFP-0000 and supports I2C communication, and the EV2787-0002-FP-00A has the MP2787DFP-0002 and supports SPI communication. These evaluation boards require a computer with an available USB port and the MPS evaluation software installed.EV2787-0000-FP-00A Evaluation Kit Set-Up
EV2787-0002-FP-00A Evaluation Kit Set-Up
Đã phát hành: 2024-05-02
| Đã cập nhật: 2024-05-14