Monolithic Power Systems (MPS) EV2790 Evaluation Board

Monolithic Power Systems (MPS) EV2790 Evaluation Board demonstrates the features of the MP2790, a battery management device designed for multi-cell series battery systems. The Monolithic Power Systems (MPS) MP2790 provides an analog front-end (AFE) solution for monitoring/protection and supports I2C communication.

The device works with 4-cell to 10-cell battery packs, with an absolute voltage over 80V on certain pins. The MP2790 includes two analog-to-digital converters (ADCs). One measures differential cell voltage (up to ten channels), die temperature, and four external temperatures via NTC thermistors, while the second measures charge and discharge current using an external current-sense resistor. This dual ADC setup allows for synchronized voltage and current measurements for cell and pack impedance monitoring.

Features

  • Evaluation board for the MP2790 battery management device
  • Dual analog-to-digital converters (ADCs)
    • First ADC measures differential cell voltage (up to 10x channels), die temperature, and 4x external temperatures via NTC thermistors
    • Second ADC measures charge and discharge current via an external current-sense resistor
  • Supports 4-cell to 10-cell series battery packs
  • Handles voltages exceeding 80V on specific pins
  • Integrated analog front-end (AFE) for monitoring and protection
  • Synchronous voltage and current measurements for cell and pack impedance monitoring
  • Supports I2C communication

Applications

  • Multi-cell series battery management systems (BMS)
  • Electric vehicle (EV) battery packs
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Portable electronics with multi-cell batteries
  • Renewable energy systems with battery storage
  • Industrial battery management applications
Đã phát hành: 2024-09-19 | Đã cập nhật: 2024-09-27