Monolithic Power Systems (MPS) EV3921-U-00A Controller Evaluation Board
Monolithic Power Systems (MPS) EV3921-U-00A Controller Evaluation Board is designed to demonstrate the capabilities of the MP3921. The MP3921 is a single-port power-sourcing equipment (PSE) power controller for IEEE 802.3af/at-compliant Power Over Ethernet (PoE) applications. The MPS MP3921 provides all the functions of IEEE 802.3af/at, including detection, single-/two-event classification, current limiting, and disconnected load detection. All functions can be configured to operate in automatic or software configuration mode via I2C.
Features
- IEEE802.3af/at compliant
- 0.25Ω current-sense resistor (RSENSE)
- Automatic mode and I2C command control mode
- Internal VCC power supply
- Three-wire I2C interface for isolated applications
- Two INT pins for interrupt priority selection
- Disconnected DC load detection
- Instantaneous current/voltage readout
- Configurable I2C address
- Thermal protection
Applications
- PSE switches/routers
- PSE midspan power injectors
- Surveillance Network Video Recorders (NVRs) and Digital Video Recorders (DVRs)
Additional Resources
Board Layout
Đã phát hành: 2026-01-30
| Đã cập nhật: 2026-02-09