Monolithic Power Systems (MPS) EVKT-MP2662 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2662 Evaluation Kit is designed to evaluate the MP2662 highly-integrated Li-ion/Li-polymer battery charger. This MP2662 battery charger operates at 500mA current and incorporates system power-path management. The EVKT-MP2662 evaluation kit comes with an EV2662-C-00A evaluation board, EVKT-USBI2C-02 communication interface device, and online resources.

Features

  • Evaluates the MP2662 battery charger
  • 8mA to 535mA fast charge current range
  • 400mA to 3200mA discharge current range
  • VBATT+400mV input voltage regulation
  • MP2662 V1.0 GUI software
  • 6.35cm x 6.35cm dimension

Applications

  • Wearable devices
  • Smart handheld devices
  • Fitness accessories
  • Smart watches

Kit Contents

  • EV2662-C-00A evaluation board
  • EVKT-USBI2C-02:
    • USB to I2C communication interface
    • Ribbon cable
    • USB flash drive for installing GUI
  • Online resources:
    • Datasheet
    • User guide
    • Product brief
    • GUI

Evaluation Kit Setup

Monolithic Power Systems (MPS) EVKT-MP2662 Evaluation Kit
Đã phát hành: 2019-05-13 | Đã cập nhật: 2023-10-20