Monolithic Power Systems (MPS) EVKT-MP8859 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP8859 Evaluation Kit evaluates the MP8859, a synchronous, four-switch, integrated, buck-boost converter. The MP8859 is capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8859 also provides flexible system configurations via the I2C.

Specifications

  • 2.8V to 22V operating input voltage
  • 3A output current
  • High efficiency
  • Windows 7 or later supported
  • Minimum 22.2MB free space required
  • 6.35cm x 6.35cm dimensions
  • GUI Software with 5x register controls
    • Interrupt
    • VOUT
    • Current
    • Control
    • Mask

Kit Contents

  • 1x MP8859GQ-0000 evaluation board
  • 1x USB-to-I2C communication interface device
  • 1x USB male A to B cable
  • 1x 10-pin ribbon cable
  • 1x 3-pin ribbon cable
  • 1x USB thumb drive that stores the GUI installation file and supplemental documents
Đã phát hành: 2019-05-29 | Đã cập nhật: 2023-10-24