Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board is a demonstration and development platform for the MPQ4315 Synchronous Step-Down Converter. The MPQ4315 is a synchronous step-down switching converter with a configurable frequency and an integrated internal high-side and low-side MOSFET. This device can provide up to 5A of highly efficient output, with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. The low 1.7μA shutdown mode quiescent current (IQ) makes the MPQ4315 ideal for battery-powered applications. The MPQ4315 is AEC-Q100 qualified for use in automotive applications.Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board features a pre-installed MPQ4315 in a 4.0mm x 4.0mm QFN-20 package. Test points provide access to all key signals.
Features
- 3.3V to 45V input voltage (VIN)
- 3.3V output voltage (VOUT)
- 5A maximum output current (IOUT)
- 410kHz switching frequency (fSW)
- 93.1% typical efficiency
- 8.3cm x 8.3cm x 1.3cm PCB
Test Setup
Đã phát hành: 2022-10-25
| Đã cập nhật: 2022-11-10