Monolithic Power Systems (MPS) EVQ6628-F-00A Evaluation Board
Monolithic Power Systems (MPS) EVQ6628-F-00A Evaluation Board evaluates the MPQ6628 motor driver with serial input control and eight half-bridges. The (MPS) EVQ6628-F-00A operates with an input voltage (VIN) of 5.5V to 40V and provides up to 0.8A output current (IOUT). The eight half-bridges are individually controllable through a standard serial interface, with diagnostic functions for shorted output, open load, over-temperature (OT), over-voltage (OV), and under-voltage (UV).Features
- Wide 5.5V to 40V operating input voltage (VIN) range
- High-Side (HS) and Low-Side (LS) drivers connected in half-bridge configurations
- Up to 0.8A of output current (IOUT)
- Typical 1.3Ω on-resistance RDS(ON) (HS + LS)
- Very low quiescent current (IQ) in standby mode vs. total temperature range
- Outputs are short-circuit-protected
- Over-Temperature Protection (OTP) and pre-warning
- Under-Voltage Lockout (UVLO) and Over-Voltage Lockout (OVLO)
- Serial data interface
- Diagnostic functions include
- Shorted output conditions
- Open-load conditions
- Over-Temperature (OT) conditions
- Over-Voltage (OV) conditions
- Under-Voltage (UV) conditions
- Serial interface clock frequency up to 5MHz
- Supports 3.3V and 5V systems
- Available in a TSSOP-28EP package
- Available in AEC-Q100 Grade 1
Block Diagram
Đã phát hành: 2024-01-17
| Đã cập nhật: 2024-01-23