Monolithic Power Systems (MPS) MIE1W0505BGLVH DC/DC Modules
Monolithic Power Systems (MPS) MIE1W0505BGLVH DC/DC Modules are isolated and regulated DC/DC modules supporting 3V to 5.5V input voltage (VIN) applications. The device features superior load and line regulation, allowing up to 1W of output power (POUT). The MIE1W0505BGLVH integrates a power MOSFET, feedback circuit, and transformer in a single chip, providing excellent performance and space-saving size.The MPS MIE1W0505BGLVH facilitates a regulated output. The MIE1W0505BGLVH DC/DC modules start switching when the output voltage (VOUT) falls below the target voltage, supplying power from VIN to VOUT until VOUT matches the target output value again.
The MIE1W0505BGLVH integrates a VOUT feedback block, which regulates VOUT without a traditional optocoupler and TL431. The device delivers a small size and highly reliable operation compared to conventional isolation power modules.
The MIE1W0505BGLVH offers continuous short-circuit protection (SCP) and over-temperature protection (OTP) and is housed in a small LGA-12 (4mm x 5mm) package.
Features
- 3V to 5.5V operating input voltage (VIN) range
- Selectable 5V or 3.3V output voltage (VOUT)
- 5V to 5V at ≥200mA available load current
- 5V to 3.3V at ≥200mA available load current
- 3.3V to 3.3V at ≥75mA available load current
- 2.5kVRMS isolation voltage
- Max 1W output power (POUT)
- Supports infinite capacitive load
- 0.4% load regulation
- 0.5% line regulation
- Continuous Short-Circuit Protection (SCP)
- Over-Temperature Protection (OTP)
- CB certification according to IEC62368-1 (ongoing)
- Meets EN55032 class B emissions
- -40°C to +125°C operating temperature range
- Available in an LGA-12 (4mm x 5mm) package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated power for isolated RS-485/RS422/CAN interface
- Isolated sensor power supply
- Telecom and network device (5G RRU, industrial CPE, network gateway, etc.)
Additional Resources
Videos
Typical Application
Đã phát hành: 2024-03-13
| Đã cập nhật: 2024-04-03