Monolithic Power Systems (MPS) MP2348 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MP2348 Synchronous Step-Down Converters are fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MPS MP2348 Step-Down Converters deliver a compact solution to achieve 4A of continuous output current across a wide input range, with excellent load and line regulation. The MP2348 implements synchronous mode operation for higher efficiency across the output current load range.The Constant-on-time (COT) control allows a fast transient response and easy loop design, as well as tight output regulation. The MP2348 offers full protection features that include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown.
The MP2348 Step-Down Converters requires a minimal number of readily available, standard external components and is available in a space-saving SOT583 (1.6mm x 2.1mm) package.
Features
- Wide 4.2V to 24V operating input range
- 75mΩ/40mΩ Low RDS(ON) internal power MOSFETs
- 200µA Low IQ
- High-efficiency synchronous mode operation
- Selectable forced PWM, auto-PFM/PWM and ultrasonic mode
- Fast load transient response
- 650kHz switching frequency
- Configurable soft-start time
- Over-current protection and hiccup mode
- Pre-biased start-up
- Thermal shutdown
- Available in an SOT583 (1.6mm x 2.1mm) package
- MPL-AL6050 inductor series matches best performance
Applications
- Game consoles
- Digital set-top boxes
- Flat-Panel televisions and monitors
- General purposes
Typical Application
Đã phát hành: 2021-01-12
| Đã cập nhật: 2022-03-11