Monolithic Power Systems (MPS) MP2760 Evaluation Kit
Monolithic Power Systems (MPS) MP2760 Evaluation Kit is used to evaluate the MP2760 versatile buck-boost NVDC charger IC. The Monolithic Power Systems (MPS) MP2760 can handle batteries with 1 to 4 cells in series. The kit is a cutting-edge evaluation kit with many features to simplify testing and prototyping. With its wide input voltage range, USB PD compliance, and other advanced features, the EVKT-MP2760 is ideal for developing advanced battery charging solutions.Features
- Fully integrated buck-boost charger with low on-resistance (RDS(ON)) power MOSFETs for 1 to 4 cells in series battery pack
- Integrated N-Channel MOSFET driver for narrow-voltage DC (NVDC) power path control
- Integrated N-Channel MOSFET driver for input power pass-through
- Wide operating range
- 4V to 22V operating input voltage (VIN)
- 3V to 21V reverse output voltage (VOUT) with 20mV/step
- Up to 6A input current (IIN) limit with 50mA/step
- Up to 6A charge current with 50mA/step
- Up to 6A output current (IOUT) with 50mA/step
- 3.4V/cell to 4.67V/cell battery-full voltage with 0.5% accuracy
- 4V to 20.4V minimum VIN limit with 80mV/step
- 500kHz to 1.2MHz switching frequency (fSW)
- I2C or SMBus host control interface to support flexible parameter setting and status reporting
- Integrated 10-bit analog-to-digital converter (ADC) for voltage, current, and temperature monitoring
- Analog output pin to monitor charge current
- Built-in robust protections
- Input Over-Voltage Protection (OVP)
- Battery OVP
- Output Short-Circuit Protection (SCP) in source mode
- Battery missing detection
- NTC pin floating detection
- Configurable JEITA for battery temperature protection
- Thermal regulation and thermal shutdown
- Safety charge timer
- Available in a TQFN-30 (4mm x 5mm) package
Block Diagram
Đã phát hành: 2023-04-24
| Đã cập nhật: 2023-05-05