Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller

Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller is for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at. This includes detection, single-event, and two-event classification, current limiting, and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C.

Features

  • IEEE802.3af/at compliant
  • Quad-port and 4-bit configurable I2C address
  • 0.25Ω current-sense resistor
  • Automatic mode and I2C command control mode
  • Automatic input over-power shutdown
  • Internal VCC power supply
  • Three-wire I2C interface for isolated applications
  • Two INT pins for interrupt priority selection
  • Disconnected DC load detection
  • Instantaneous current/voltage readout
  • Thermal protection
  • Available in a QFN-32 (5mm x 5mm) package

Applications

  • PSE switches/routers
  • PSE midspan power injectors
  • Surveillance NVR and DVRs

Videos

TYPICAL APPLICATION

Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller
Đã phát hành: 2022-04-07 | Đã cập nhật: 2022-08-12