Monolithic Power Systems (MPS) MP5016/MP5016H Current Limit Switches
Monolithic Power Systems (MPS) MP5016/MP5016H Current Limit Switches are designed to protect circuitry on the output from transients on the input. These Monolithic Power Systems switches protect the input from undesired shorts and transients from the output. The MP5016/MP5016H switches current limits the maximum load at the output and controls the current limit's magnitude through an external resistor from ILIMIT to GND. The output voltage is limited by the output Over-Voltage Protection (OVP) function, and the MODE connection can set this clamp voltage. The MP5016/MP5016H current limit switches block current flowing from the output to the input when the IC is in enable off, power shutdown, or thermal shutdown.Features
- Selectable over-voltage clamp threshold
- Fast output Over-Voltage Protection (OVP) response
- Integrated 43mΩ power MOSFET
- Adjustable current limit or fixed current limit when floating ILIMIT
- Reverse-blocking MOSFET driver
- Soft-start time programmable through DV/DT and MODE
- Fast response for hard short protection
- Thermal shutdown and auto-retry
Specifications
- 2.7V to 15V operating input range for MP5016
- 2.7V to 22V operating input range for MP5016H
- 26V absolute maximum transient input voltage
- 5A maximum output current
- 50μA typical quiescent current
Applications
- HDD and SSD
- Hot swaps
- Wireless modem data cards
- PC cards
- USB power distribution
- USB protection
- USB3.1 power delivery
MP5016/MP5016H Typical Application Circuit
Additional Resources
Đã phát hành: 2018-07-03
| Đã cập nhật: 2023-01-12