Monolithic Power Systems (MPS) MP6973 CCM/DCM Flyback Ideal Diodes
Monolithic Power Systems (MPS) MP6973 CCM/DCM Flyback Ideal Diodes are fast turn-off, intelligent rectifiers for flyback converters integrating a 100V/14mΩ MOSFET. The MP6973 is ideal for replacing a diode rectifier achieving higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to VFWD (40mV) and turns off before the drain-source voltage reverses.The MPS MP6973 CCM/DCM Flyback Ideal Diodes are optimized for low-side rectification. Furthermore, internal ringing detection circuitry prevents the device from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.
The MP6973 features a wide output range down to 0V and is housed in a SOIC-8 package.
Features
- Integrated 100V/14mΩ MOSFET
- Optimized efficiency for low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with energy star
- 110µA Quiescent current
- Supports DCM, CCM, and quasi-resonant operations
- Wide output range down to 0V
- Available in a SOIC-8 package
Applications
- Laptop adapters
- QC and USB PD chargers
- High-efficiency flyback converters
Typical Application
Đã phát hành: 2022-01-25
| Đã cập nhật: 2022-03-11