Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module

Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.

Features

  • Wide Input Voltage Range from 3V
    • 3V-16V Input Voltage with External VCC
    • 4V-16V Input Voltage with Internal VCC
  • 0.5V to 5.5V Output Voltage Range
  • 20A Continuous Output Current, Peak 25A
  • Auto Interleaving for Multi-Phase Operation
  • Auto Compensation with Adaptive MCOT for Ultra-Fast Transient Response
  • 1% Reference Voltage Over 0°C to +70°C Junction Temperature Range
  • True Remote Sense of Output Voltage
  • PMBus 1.3 Compliant
  • Telemetry Read-Back Including VIN, VOUT, IOUT, Temperature, and Faults
  • Programmable via PMBus
    • Current Limit
    • Selection of Pulse-Skip Mode or Continuous Conduction Mode (CCM)
    • Soft-Start Time
    • Switching Frequency
    • Fault Limits
  • Available in a QFN-59 (10x12x4mm) Package

Applications

  • Telecom and Networking Systems
  • Industrial Equipment
  • Servers and Computing
  • FPGAs/ASIC AI and Data Mining

Typical Applications

Đã phát hành: 2019-02-04 | Đã cập nhật: 2022-03-10