Monolithic Power Systems (MPS) MPQ4328 36V Switching Voltage Regulators
Monolithic Power Systems (MPS) MPQ4328 36V Switching Voltage Regulators are 4A, low quiescent current synchronous step-down converters. These voltage regulators operate at 200kHz to 2.5MHz configurable frequency range. The MPQ4328 voltage regulators are step-down switching converters with an integrated, internal High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET). These voltage regulators operate at a wide 3.3V to 36V input voltage (VIN) range that accommodates a variety of step-down applications in an automotive input environment. The MPQ4328 regulators are AEC-Q100 qualified and RoHS compliant. These switching regulators are available in a QFN-14 (4mm x 4mm) package. The MPQ4328 regulators are ideal for automotive clusters, automotive infotainment systems, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.The MPQ4328 36V switching voltage regulators offer 1μA quiescent current (IQ) in shutdown mode that allows the device to be used in battery-powered applications. These regulators have a feature where the frequency foldback prevents Inductor Current (IL) runaway during start-up. The MPQ4328 regulators operate at -40°C to 150°C Junction Temperature (TJ).
Features
- Designed for automotive applications:
- 42V load dump tolerance
- Up to 36V operating input voltage (VIN)
- Up to 4A continuous output current (IOUT)
- Low-dropout mode
- 50ns minimum on time (tON_MIN)
- -40°C to 150°C operating Junction Temperature (TJ)
- Available in AEC-Q100 Grade-1:
- Increases battery life
- 1μA low shutdown supply current
- 24μA quiescent current (IQ) in sleep mode
- 28μA IQ with switching
- Advanced Asynchronous Modulation (AAM) mode increases efficiency at light loads
- High Performance for improved thermals:
- Internal 45mΩ high-side and 25mΩ low-side MOSFETs
- Optimized for EMC/EMI reduction:
- 200kHz to 2.5MHz configurable switching frequency (fSW) range
- Frequency Spread Spectrum (FSS) modulation
- Symmetric VIN pinout
- CISPR25 Class 5 Compliant
- MeshConnect™ Flip-Chip package
- Additional features:
- Fixed output options:
- 1V, 1.8V, 2.5V, 3V, 3.3V, 3.8V, or 5V
- Power Good (PG) output
- Synchronizable to external clock
- Over-Current Protection (OCP) with Hiccup mode
- Available in a QFN-14 (4mm x 4mm) package with wettable flanks
- Fixed output options:
- Functional safety system design capability:
- Documents available for MPSafe™ QM system design
Applications
- Automotive infotainment systems
- Automotive clusters
- Advanced Driver-Assistance Systems (ADAS)
- Industrial power systems
Typical Application Diagram
Đã phát hành: 2024-05-23
| Đã cập nhật: 2024-05-29