Monolithic Power Systems (MPS) TBMA600 Test Board
Monolithic Power Systems (MPS) TBMA600 Test Board is based on the MA600 series TMR magnetic position sensors. The TBMA600 test board is compatible with the EVKT-MagAlpha-MagDiff communication kit (hardware) and the MagAlpha Evaluation App (software).The MPS TBMA600 Test Board offers seamless connection and operation of the MA600 and allows users to evaluate with a personal set-up. The TBMA600 test board includes the assembled board with the sensor, decoupling capacitors, a resistor, and connectors.
Features
- Evaluation board supports side shaft and end-of-shaft mounting
- Compatible with the MagAlpha Evaluation App (software) that is used with the EVKT-MagAlpha-MagDiff (hardware)
Applications
- Servo drives
- Robotics
- Automotive
- BLDC motor commutation
- Encoders
Overview
Mechanical Drawing
Schematic
Đã phát hành: 2024-08-13
| Đã cập nhật: 2024-08-21