Murata Power Solutions PAH Isolated DC-DC Converters
Murata Power Solutions PAH Isolated DC-DC Converters are DOSA compliant, half-brick converters providing up to 450W of output power. The mechanical design of the baseplate offers conduction cooling for telecom applications with demanding thermal environmental conditions. The series, with tight line and load regulation, low Vout ripple/noise, and efficiency up to 94%, is ideal for power amplifier applications. Power amplifiers can quickly switch from very light to maximum load conditions. A fast dynamic load response allows the PAH DC-DC converters to meet these demanding requirements.Features
- Wide Vout trim range
- Industry-standard "half brick" package
- High efficiency of up to 93.5%
- Outstanding thermal performance
- Standard baseplate for conduction cooled applications
- No output reverse conduction
- Input to output isolation, 2250VDC (Basic)
- Input under-voltage lockout
- On/off control (positive or negative logic)
- Output over-voltage protection
- Thermal shutdown
- Output short circuit protection (hiccup technique)
- Certified to UL/EN 60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals pending
Schematic
Videos
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Công suất đầu ra | Điện áp đầu vào | Dòng đầu ra-Kênh 1 | Điện áp đầu ra-Kênh 1 |
|---|---|---|---|---|---|
| PAH-48/8.5-D48NB1-C | ![]() |
408 W | 36 V to 75 V | 8.5 A | 48 V |
| PAH-48/8.5-D48NB-C | ![]() |
408 W | 36 V to 75 V | 8.5 A | 48 V |
| PAH-53/8.5-D48NB-C | ![]() |
450 W | 36 V to 75 V | 8.5 A | 53 V |
| PAH-28/12.5-D24NB-C | ![]() |
350 W | 18 V to 36 V | 12.5 A | 28 V |
Đã phát hành: 2013-01-22
| Đã cập nhật: 2023-09-13