Murata Power Solutions UWE 100W to 120W DC/DC Converters
Murata Power Solutions UWE 100W to 120W DC/DC Converters are high current power modules designed for use in high-density embedded applications. These eighth-brick, DOSA-compatible through-hole DC/DC converters offer nominal outputs of 3.3VDC, 5VDC, or 12VDC. They accommodate a 4:1 input voltage range from 18VDC to 75VDC, with a nominal 48VDC. Minimum line regulation is ±0.25%. Maximum Vout and load regulation is ±0.2% Vout across the complete range. Other features include onboard remote sense, trim function, and remote on/off input, negative or positive. The operating temperature range is -40°C to +85°C.Features
- Industry-standard through-hole eighth-brick package with 2.3" x 0.9" x 0.39" outline dimensions
- Wide input range of 18VDC to 75VDC
- Fixed outputs from 3.3VDC, 5VDC, and 12VDC up to 120W
- Synchronous rectification yields very high efficiency and low power dissipation
- Operating temperature range from -40°C to +85°C with derating
- Up to 2250VDC isolation
- Outstanding thermal performance and derating
- Extensive self-protection, overtemperature, and overload features with no output reverse conduction
- On/Off control, trim, and remote sense functions
- Certified to UL/EN/IEC 60950-1, CAN/CSA-C22.2
- No. 60950-1, 2nd Edition, safety approvals, and EN 55022/CISPR22 standards
- A pre-bias operation for startup protection
Đã phát hành: 2012-07-12
| Đã cập nhật: 2025-07-25