Murata Power Solutions 786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.

Features

  • J-STD-020D reflow
  • RoHS compliant
  • 4 configurations
  • Primary inductance to 10mH
  • 1kVRMS isolation
  • Industry-standard pinout
  • UL 94V-0 package materials
  • Low profile
  • Toroidal construction
Đã phát hành: 2011-06-15 | Đã cập nhật: 2025-07-02